Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €366.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
€366.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051321499
Order Code4176552
Technical Datasheet
Kit Contents80W 12V WTMT Micro Series Tweezers, RTWMS Micro Series Soldering Tips, WSR 211 Safety Rest
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0051321499 is a WTMT micro soldering and desoldering set. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment.
- High-performance/high-productivity, extremely short heat-up time is 5sec, quick response time
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- No alignment necessary after tip change with pairwise design
- Precise positioning ensured with unique parallel sliding block guide
- Fastest tweezers tip change, unique 2-in-1 desoldering tweezers
- Improved comfort and safe handling with new ergonomic soft grips
- Temperature range from 100 to 450°C
Contents
WTMT tweezers (80W, 12V), RTWMS 030 K tips (2 x 40W) and WSR 211 safety rest.
Technical Specifications
Kit Contents
80W 12V WTMT Micro Series Tweezers, RTWMS Micro Series Soldering Tips, WSR 211 Safety Rest
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36