Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051403899
Order Code4014938
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length2.4m
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2.4m
Ground Terminals
Snap, Stud
SVHC
No SVHC (17-Dec-2015)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04