Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052241999
Order Code800636
Also Known AsGTIN UPC EAN: 037103197597
Technical Datasheet
403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€15.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052241999
Order Code800636
Also Known AsGTIN UPC EAN: 037103197597
Technical Datasheet
Accessory TypeSponge
For Use WithWeller WMPH & WPH81 Iron Holders
Product Range-
Plug Type-
Product Overview
The 52241999 from Weller is a cleaning sponge used with Weller WMPH & WPH81 soldering iron holders. This sponge is used for cleaning the solder tip.
- Dimensions 70mm x 55mm x 16 mm
Technical Specifications
Accessory Type
Sponge
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WMPH & WPH81 Iron Holders
Plug Type
-
Technical Docs (1)
Alternatives for T0052241999
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02