Print Page
66 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €197.000 |
Price for:Each
Minimum: 1
Multiple: 1
€197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298699
Order Code2851721
Product RangeWE 1010
Also Known AsWE1010
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power70W
Kit ContentsWE1 Station 230V, WEP70 Soldering iron, PH70 Safety Rest w/ Sponge, ETA Soldering Tip, Screwdriver
Product RangeWE 1010
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
The digital 70 W WE soldering station is 40% more powerful than competitive stations in the market. This allows the iron to heat up faster and to provide a faster recovery time – gets the job done quicker with more efficiency and precision. This station is developed especially for education and prosumer as well as entry level professional. It has many of the software features as our professional stations, plus is easy and economical to use.
- ESD Safe
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Product Range
WE 1010
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WE1 Station 230V, WEP70 Soldering iron, PH70 Safety Rest w/ Sponge, ETA Soldering Tip, Screwdriver
Plug Type
EU
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3