Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0058711718N
Order Code2629158
Also Known AsGTIN UPC EAN: 0037103169525
Technical Datasheet
14 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.000 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€37.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058711718N
Order Code2629158
Also Known AsGTIN UPC EAN: 0037103169525
Technical Datasheet
Accessory TypeFilter Cartridge
For Use WithDS701D, DS701E, DS801, DS801D, DS801E, DS811, DS811D, DS811E Desoldering Irons/Stations
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 0058711718 is a Filter Cartridge removes 40 to 50% of particles up to 100μm. This filter features fine dust pre-filter and fine particulate air filter. Suitable for use with DS701D/E, DS801 and D/E, DS811 and D/E desoldering irons/stations.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Filter Cartridge
Product Range
-
For Use With
DS701D, DS701E, DS801, DS801D, DS801E, DS811, DS811D, DS811E Desoldering Irons/Stations
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835