Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0058735936N
Order Code2678593
Also Known AsGTIN UPC EAN: 4003019064977
Technical Datasheet
62 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €242.000 |
Price for:Each
Minimum: 1
Multiple: 1
€242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058735936N
Order Code2678593
Also Known AsGTIN UPC EAN: 4003019064977
Technical Datasheet
Accessory TypeSoldering Fume Extraction
For Use WithWeller Zero Smog 4V Fume extraction system
Product Range-
Product Overview
The Weller Zero-Smog systems put an end to air pollution caused by soldering, adhesives and laser work. In all of these applications fumes or fine particles are released into the work place atmosphere which are hazardous to staff exposed to them. The Weller Zero-Smog Systems "combination of pumps, electronic controls and filters removes this hazard.
- Compact filter for WFE 2S, WFE 2Kit1 and WFE 2Kit2
- For applications where volume extraction is more suitable
- The units purify the air at upto 8 workplaces
- A wide range of accessory is available for each system
- Weller offers the mobile systems WFE 2Sand WFE 4S
Technical Specifications
Accessory Type
Soldering Fume Extraction
Product Range
-
For Use With
Weller Zero Smog 4V Fume extraction system
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.041164