Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0058735937..
Order Code2478435
Also Known AsGTIN UPC EAN: 4003019416769
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€56.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058735937..
Order Code2478435
Also Known AsGTIN UPC EAN: 4003019416769
Technical Datasheet
Accessory TypeFine Dust Filter
For Use WithWeller WFE2S, Zero Smog 4V Fume Extraction Systems
Product Range-
Product Overview
The T0058735937 is a Fine Dust Filter suitable for use with WFE2S, Zero smog 4V fume extraction systems.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Fine Dust Filter
Product Range
-
For Use With
Weller WFE2S, Zero Smog 4V Fume Extraction Systems
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25