Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTB100EU
Order Code1352833
Also Known AsGTIN UPC EAN: 4003019115877
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.100 |
Price for:Each
Minimum: 1
Multiple: 1
€44.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoTB100EU
Order Code1352833
Also Known AsGTIN UPC EAN: 4003019115877
Technical Datasheet
Output Power130W
Heat Temperature Max510°C
Supply Voltage230V
Product Range-
Plug TypeEU, UK
Product Overview
The TB100EU is a Thermal-Boost Heat Tool with Euro plug for hobbyist and semi-professional users. When the thermal-boost mode is activated, the high-performance soldering gun reaches its maximum temperature. In standard operating mode, it operates with an output of 30W. It is ideal for cutting or processing synthetic materials, foams and Styrofoam, as well as for soldering. When the thermal-boost switch is pressed, the red lamp lights up and an output of 130W makes a quick burst of heat.
- Heat up time to operating temperature 45-second approximately
- Red and green LED indicators to show standard or boost mode
- Duty cycle in boost mode 8 seconds
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Output Power
130W
Supply Voltage
230V
Plug Type
EU, UK
Heat Temperature Max
510°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375