Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoW101H..
Order Code800685
Also Known AsGTIN UPC EAN: 0037103258366
Technical Datasheet
22 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.000 |
Price for:Each
Minimum: 1
Multiple: 1
€174.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoW101H..
Order Code800685
Also Known AsGTIN UPC EAN: 0037103258366
Technical Datasheet
Temperature Max330°C
Temperature Min-
Output Power100W
Supply Voltage VAC230V
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- A miniature temperature controlled solder bath with horizontal stand
- 230V Voltage rating
- Inside diameter: 17.4mm
- Depth: 22mm
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
330°C
Output Power
100W
Supply Voltage VDC
-
SVHC
No SVHC (17-Dec-2015)
Temperature Min
-
Supply Voltage VAC
230V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7