Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWDC.
Order Code9994084
Also Known AsGTIN UPC EAN: 037103220578
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWDC.
Order Code9994084
Also Known AsGTIN UPC EAN: 037103220578
Technical Datasheet
Accessory TypeDry Cleaner
For Use WithWeller Soldering Tools
Product Range-
Plug Type-
Product Overview
When using lead-free solder, an increased oxidation of the wettable area of the tip will be experienced. These oxides must be removed regularly otherwise it will make the tip completely unwettable and no longer usable. The conventional method for cleaning with a wet sponge is often not applied with the required attention. With the WDC dry tip cleaner the surplus solder can be removed by tapping the tip on the soft edge of the collector box. The final cleaning is then done by pushing and turning the tip in the metal wool. After cleaning there is still a fine layer of solder on the tip avoiding fast oxidation of the iron layer.
- The solution for cleaning from Leadfree Solder
- Antistatic holder
Technical Specifications
Accessory Type
Dry Cleaner
Product Range
-
For Use With
Weller Soldering Tools
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33339