Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWDD 81V EU
Order Code2629083
Also Known AsGTIN UPC EAN: 037103258007
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,036.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,036.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Digital desoldering station for operation with compressed air or inert gas. For use with external compressed air.
- Digitally controlled electronic for soldering or desoldering tools up to 80W
- Compressed air converter provides vacuum for the desoldering iron
- Inlet pressure 500-600 KPA (58-87 psi) oil free (dry compressed air or inert gas)
- Calibration box may be connected for CALIBRATION, LOCK OUT or OFFSET function
- Protection class 1
- Antistatic housing
- Equipotential bonding (normal state hard grounded)
- Automatic tool recognition
Applications
Maintenance & Repair
Contents
005 32 586 99 PUD81V Power Unit 230V, 005 13 190 99 DSX 80 Desoldering Iron 80W 24V with nozzle DX 113HM, 005 15 030 99 AK 20 Safety Rest, 005 13 142 00 DX 112 Nozzle, 005 13 143 00 DX 113 Nozzle, 005 13 500 99 Cleaning Set
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
PUDD Power Unit, Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Set
Plug Type
EU
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.88