Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWH 40.
Order Code2057032
Also Known AsGTIN UPC EAN: 4003019005987
Technical Datasheet
18 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.900 |
Price for:Each
Minimum: 1
Multiple: 1
€59.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWH 40.
Order Code2057032
Also Known AsGTIN UPC EAN: 4003019005987
Technical Datasheet
Supply Voltage VAC18V
Output Power-
Heat Temperature Max230°C
Product Range-
Plug Type-
Product Overview
The WH 40 from Weller chiseltip soldering iron for use with Weller WHS40 / WHS40D soldering station.
- Rated power is 40W
- Rated voltage is 18V
- Long life
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
18V
Heat Temperature Max
230°C
Plug Type
-
Output Power
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116