Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHC52
Order Code418924
Also Known AsGTIN UPC EAN: 0037103473400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.700 |
Price for:Each
Minimum: 1
Multiple: 1
€18.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWHC52
Order Code418924
Also Known AsGTIN UPC EAN: 0037103473400
Technical Datasheet
Tip / Nozzle Width6.1mm
Supply Voltage VAC-
Heat Temperature Max650°C
Tip / Nozzle StyleHeat Blower
For Use WithWeller WSTA3 and WPA2 Pyropen Cordless Soldering Irons
Output Power-
Kit Contents-
Product Range-
Plug Type-
Product Overview
The WHC52 is a Heat Blower Soldering Iron Tip used with WSTA3 and WPA2 Pyropen cordless soldering irons.
- Shape - Hot Air Nozzle
- Suitable For - Pyropen, Pyropen Piezo
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
6.1mm
Heat Temperature Max
650°C
For Use With
Weller WSTA3 and WPA2 Pyropen Cordless Soldering Irons
Kit Contents
-
Plug Type
-
Supply Voltage VAC
-
Tip / Nozzle Style
Heat Blower
Output Power
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189