Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.200 |
Price for:Each
Minimum: 1
Multiple: 1
€63.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLG940023C
Order Code3873533
Input Power140W
Supply Voltage VAC230V
Heat Temperature Max480°C
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
WLG940023C soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing. Dual power trigger soldering gun delivers two levels of power for user soldering task needs. When full 140watt power is needed, pull the trigger halfway. When medium 100 Watt power is needed, pull the trigger fully. Genuine weller tips that are optimally designed for heavy-duty soldering, cutting, and smoothing applications. Recommended applications are recreational vehicle, small appliances, audio repair, home repair, joining wires.
- Solder, smooth, cut, comes with an assortment of high quality
- 6 second heat-up
- Focused bright LED light provides illumination for improved visibility in low-light environments
- Comfort grip, co-moulded perfect fit pistol grip features a soft
- Temperature range is 900°F
- Power rating is 140W/100W
- Voltage rating is 230V
- Non-slip grip and great ergonomic feel
Technical Specifications
Input Power
140W
Heat Temperature Max
480°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361