Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIBA4
Order Code3796993
Product RangeWLIBA Series
Also Known AsGTIN UPC EAN: 0037103345639
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.400 |
Price for:Each
Minimum: 1
Multiple: 1
€30.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIBA4
Order Code3796993
Product RangeWLIBA Series
Also Known AsGTIN UPC EAN: 0037103345639
Technical Datasheet
Output Power Max4.5W
Heat Up Time38s
Run Time-
Product RangeWLIBA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Solder on-the-go with Weller's cordless soldering iron. 4.5W AA battery-power enables you to solder anywhere, at any time with cordless operation. With its 38second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Easily swap out batteries so you can keep working
- 38second heat-up
- Protect yourself and workspace
- Iron automatically shut offs into a locked position, when the cap is closed
- ON-light
Technical Specifications
Output Power Max
4.5W
Run Time
-
SVHC
No SVHC (17-Dec-2015)
Heat Up Time
38s
Product Range
WLIBA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209