Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIBAK8
Order Code3796994
Product RangeWLIBA Series
Also Known AsGTIN UPC EAN: 0037103345646
Technical Datasheet
12 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.500 |
Price for:Each
Minimum: 1
Multiple: 1
€45.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIBAK8
Order Code3796994
Product RangeWLIBA Series
Also Known AsGTIN UPC EAN: 0037103345646
Technical Datasheet
Output Power Max8W
Heat Up Time38s
Run Time-
Product RangeWLIBA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Solder on-the-go with Weller's cordless soldering iron. 6W/8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Easily swap out batteries so you can keep working
- 38 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- Protect yourself and workspace
- Iron automatically shut offs into a "locked" position, when the cap is closed
- ON-light
Technical Specifications
Output Power Max
8W
Run Time
-
SVHC
No SVHC (17-Dec-2015)
Heat Up Time
38s
Product Range
WLIBA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254