Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIRK3023G
Order Code3873549
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445233
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.800 |
Price for:Each
Minimum: 1
Multiple: 1
€42.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIRK3023G
Order Code3873549
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445233
Kit ContentsSoldering Iron, Tips, Solder and Stand
Product RangeWeller - WLIR Series
Product Overview
Weller's 30W soldering iron kit with LED Halo Ring™. It features 360° illumination, ergonomic moulded pencil grip handle, easy-to-change tips and integrated safety rest.
- Ergonomic, moulded pencil grip provides you with comfort, precision, and control
- 360? LED illumination provides focused, bright light ensuring high-quality solder joints
- Built-in safety rest holds the iron when not in use, reducing the risk of injury or damage
- Easily replace worn tips or change tip applications
- Supplied with stand and 2m of lead-free solder
- 1.5m cable length
- 0.8mm conical tip
Contents
WLTC08IR30 - conical tip 0.8mm, WLTCH4IR30 - chisel-shaped tip 4mm, WLTS4IR30 - screwdriver tip 4mm, soldering iron holder, soldering aid tool, lead-free resin soldering.
Technical Specifications
Kit Contents
Soldering Iron, Tips, Solder and Stand
SVHC
No SVHC (17-Dec-2015)
Product Range
Weller - WLIR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293