Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWS 81 EU
Order Code2629115
Also Known AsGTIN UPC EAN: 037103257994
Technical Datasheet
41 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €342.000 |
Price for:Each
Minimum: 1
Multiple: 1
€342.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWS 81 EU
Order Code2629115
Also Known AsGTIN UPC EAN: 037103257994
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit ContentsPU81 Power Unit, WSP80 Solder Iron, KH18 Safety Rest
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
230V soldering station PU 81 with 80W silver line technology soldering iron WSP 80, LT B tip and KH 18 safety rest.
- Analog controlled electronics for soldering tools up to 80W
- Temperature range 50°C to 450°C
- Temperature control via rotary potentiometer
- Protection class 1
- Antistatic housing
- Equipotential bonding (normal state hard grounded)
- Automatic tool recognition
Contents
Power unit PU 81, Soldering iron WSP 80 and safety rest KH 18.
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
PU81 Power Unit, WSP80 Solder Iron, KH18 Safety Rest
Plug Type
EU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398