Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWS 81 UK
Order Code2629116
Also Known AsT0053250399N, GTIN UPC EAN: 4003019410118
Technical Datasheet
29 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €342.000 |
Price for:Each
Minimum: 1
Multiple: 1
€342.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWS 81 UK
Order Code2629116
Also Known AsT0053250399N, GTIN UPC EAN: 4003019410118
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit ContentsPower Unit & WSP80 Solder Iron
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2019)
Product Overview
WS 81 UK is a soldering station.
- Silver-line technology
- T500mA fuse
- Temperature accuracy is ±9°C
- Temperature range from 150 to 450°C
- Dimension (L x W x H) is 170.0 x 118.0 x 102.0mm
Contents
Power unit (1 channel), Soldering iron WSP 80, Safety rest KH 18.
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Heat Temperature Max
450°C
Kit Contents
Power Unit & WSP80 Solder Iron
Plug Type
UK Type G
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3