Print Page
42 In Stock
23 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The WSA350EU from Weller is a smoke absorber. This absorber removes flux fumes from the bench top by drawing the smoke through an activated carbon filter. WSA350 can process up to 1.37 cubic metres of air per minute and collector can be easily adjusted to multiple positions thus smoke absorber is the perfect solution for this smoky problem.
- Voltage of 230V
- Sound level range from 45dBA to 50dBA
- Power consumption of 20W
- Absorption capacity range from 1.25 m3/min. at 50Hz to 1.37 m3/min. at 60 Hz
- ESD safe
- VDE / CE certificated
- Replacing the filter is easy and economical
Applications
Industrial
Technical Specifications
Air Volume
1.25m³/min
Power Rating
20W
Product Range
WSA350
Supply Voltage VAC
230V
Plug Type
EU
Technical Docs (2)
Alternatives for WSA350EUN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95