Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWSB 80
Order Code2628965
Also Known AsT0052704099N, GTIN UPC EAN: 0037103222305
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €409.000 |
Price for:Each
Minimum: 1
Multiple: 1
€409.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSB 80
Order Code2628965
Also Known AsT0052704099N, GTIN UPC EAN: 0037103222305
Technical Datasheet
Temperature Max450°C
Temperature Min50°C
Output Power-
Supply Voltage VAC-
Supply Voltage VDC24V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WSB 80 is a very useful rework preparation tool. The solder bath is temperature controlled continuously from 50°C to 450°C via an existing 80W power source. Accessory for WD1, WD2, WD1M and WD2M Power Units.
- For tin coating and preparation of electronics components and leads
- Also used to clean excess solder from component leads
- Compatible with lead free solders
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
450°C
Output Power
-
Supply Voltage VDC
24V
SVHC
No SVHC (17-Dec-2015)
Temperature Min
50°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1