Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWSM 1 (UK + EU)
Order Code2629124
Also Known AsGTIN UPC EAN: 4003019421718 T0053292399N
Technical Datasheet
7 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €393.000 |
Price for:Each
Minimum: 1
Multiple: 1
€393.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSM 1 (UK + EU)
Order Code2629124
Also Known AsGTIN UPC EAN: 4003019421718 T0053292399N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max400°C
Output Power40W
Kit ContentsWSM1 Solder Station w/ Micro Solder Pencil, RT3 Integrated Solder Tip, Safety Rest w/ Dry Cleaner
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
Ideal for all soldering applications that do need a handy and uncomplicated station but to be done professionally. ESD safe and designed for use in laboratories, repair, service and industrial engineering.
- ESD safe, for industrial applications
- Built in Stop+Go function for energy efficient switch off
- Touch screen technology
- Special functions for individual settings
- Temperature-locking function
- 2 pre-set temperature values (fixed temperatures)
- Equipotential bonding socket
- Integrated micro soldering pencil WMRP 40 W with ergonomic design
- Changeable, high efficient micro soldering tip RT 3, chisel, 1.3 mm and integrated heating element
- Safety rest with WDC dry cleaner
Applications
Maintenance & Repair
Contents
WSM 1 soldering station with micro soldering pencil, 40 W, safety rest with WDC dry cleaner, RT 3 integrated soldering tip, chisel, 1.3 mm, Energy efficient switching power supply
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
400°C
Kit Contents
WSM1 Solder Station w/ Micro Solder Pencil, RT3 Integrated Solder Tip, Safety Rest w/ Dry Cleaner
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6