Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWSTA2.
Order Code418778
Also Known AsGTIN UPC EAN: 0037103477514
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.000 |
Price for:Each
Minimum: 1
Multiple: 1
€113.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSTA2.
Order Code418778
Also Known AsGTIN UPC EAN: 0037103477514
Technical Datasheet
Ignition TypeManual Ignition
Run Time-
Heat Temperature Max450°C
Product Range-
Product Overview
The Weller Pyropen Junior is a manual ignited lightweight Butane gas operated soldering iron with solder, hot blow and blow torch functions. Ready to use within 30 seconds it helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. Supplied with aluminium protective cap with pocket clip and safety feature to prevent the cap being fitted when the iron is on. Temperature variable between 250°C to 450°C when used as a soldering iron, up to 430°C when used as a hot air blower.
- Lightweight aluminium
- Protective cap
- Can be carried in a shirt pocket
Applications
Maintenance & Repair
Contents
Complete with 0.5mm tapered needle soldering tip
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
450°C
Run Time
-
Product Range
-
Technical Docs (1)
Alternatives for WSTA2.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1