Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1010H
Order Code2581189
Product RangeWeller - WT Series Soldering Stations
Also Known AsT0053438399 , WT1010H
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €565.000 |
Price for:Each
Minimum: 1
Multiple: 1
€565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1010H
Order Code2581189
Product RangeWeller - WT Series Soldering Stations
Also Known AsT0053438399 , WT1010H
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power150W
Kit ContentsWeller WT1010H & WT1H Soldering Station, WP120 Soldering Iron, WSR201 Safety Rest
Product RangeWeller - WT Series Soldering Stations
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2019)
Product Overview
WT 1H 150W, 1-channel soldering station supplied with WP 120 soldering iron and WSR 201 safety rest.
- WT 1H Soldering Station:-
- Quick-change heating element for use with a wide range of soldering tips
- Can be used with many Weller WT series soldering irons, soldering tweezers and fume extraction units
- Integrated sensor alerts when a soldering iron is not in use and switches the soldering station into power saving mode
- Backlit LCD display with adjustable brightness
- OFF time, lock function, offset and Prozess window
- Front-mounted mains switch
- Stackable with other WT 1 units
- WP 120 Soldering Iron:-
- 120W Soldering iron
- For small and large components (High Mass) with high energy demand
- Power Response heating technology with improved sensor position
- Fast reaction time
- Compatible with Weller XT series soldering tips
- WSR 201 Safety Rest:-
- 2-in-1 Safety rest with metal wool brass and sponge
- Includes tip retainer
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
Weller - WT Series Soldering Stations
SVHC
No SVHC (15-Jan-2019)
Heat Temperature Max
550°C
Kit Contents
Weller WT1010H & WT1H Soldering Station, WP120 Soldering Iron, WSR201 Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2