Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 2020
Order Code2629133
Also Known AsT0053421399N, GTIN UPC EAN: 4003019425440
Technical Datasheet
8 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,270.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2020
Order Code2629133
Also Known AsT0053421399N, GTIN UPC EAN: 4003019425440
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power120W
Kit ContentsWX2 Solder Station, Two WXP 120 Solder Irons, Two WDH 10 Safety Rests
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Operates two 120 watt soldering pencils simultaneously
- 120 watt pencil can solder large or small parts requiring high power
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tips
Applications
Maintenance & Repair
Contents
WX2 station with two WXP120 soldering pencils and two WDH10 tool stands
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WX2 Solder Station, Two WXP 120 Solder Irons, Two WDH 10 Safety Rests
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796