Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 2021
Order Code2629134
Also Known AsT0053422399N
Technical Datasheet
32 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,343.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,343.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2021
Order Code2629134
Also Known AsT0053422399N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power200W
Kit ContentsWX2 Power Unit, WXMP Micro Solder Iron & WXMT Micro Tweezer
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
High powered digital soldering station WX 2.
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Acts as a bench-top controller for the WHP1000/WHP3000 hot plates, and the Zero Smog 4V/6V filtration units
- Multi-purpose USB port for parameter configuration and data logging
- Compatible with all WX series soldering pencils
- 200W rated
- Temperature range (tool dependant): 100-450°C
Contents
Power unit WX 2 with 2 channels, Soldering iron WXMP, 1 tweezer WXMT.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WX2 Power Unit, WXMP Micro Solder Iron & WXMT Micro Tweezer
Plug Type
EU, UK
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5