Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXD 2
Order Code2629080
Also Known AsT0053426399N, GTIN UPC EAN: 4003019427840
Technical Datasheet
8 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €959.000 |
Price for:Each
Minimum: 1
Multiple: 1
€959.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXD 2
Order Code2629080
Also Known AsT0053426399N, GTIN UPC EAN: 4003019427840
Technical Datasheet
Supply Voltage VAC-
Power Rating240W
For Use WithWeller WXD2020 tool, WXDP120, WXP120, WXP65 and WXMP soldering pencils and WXMT desoldering tweezers
Product Range-
Plug TypeEU, UK
Product Overview
- Compatible with WXDP120, WXP120, WXP65 and WXMP soldering pencils
- Compatible with WXMT desoldering tweezers
- 240 watt dual port station
- Power consumption is 255W
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
High powered dual port digital power unit.
Notes
Requires external compressed air supply (not supplied).
Technical Specifications
Supply Voltage VAC
-
For Use With
Weller WXD2020 tool, WXDP120, WXP120, WXP65 and WXMP soldering pencils and WXMT desoldering tweezers
Plug Type
EU, UK
Power Rating
240W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.63