Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXHAP 200 + WDH 30
Order Code2629103
Also Known AsT0052712099N, GTIN UPC EAN: 0037103276032
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €415.000 |
Price for:Each
Minimum: 1
Multiple: 1
€415.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXHAP 200 + WDH 30
Order Code2629103
Also Known AsT0052712099N, GTIN UPC EAN: 0037103276032
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max550°C
Output Power200W
Kit ContentsHot Air Iron, Safety Rest
Product Range-
Plug Type-
Product Overview
The WXHAP 200 + WDH 30 is a 24V 200W Hot Air Pencil with temperature controlled and ergonomic for comfort and exacting applications, maximum flexibility. A wide range of hot air nozzles makes a very versatile tool and WDH30 is the safety rest for the hot air iron.
- 20l/min Maximum air flow rate
- 3 Protection rating
- Connectable to WXA-2
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Output Power
200W
Product Range
-
Heat Temperature Max
550°C
Kit Contents
Hot Air Iron, Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44061