Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXHP 120
Order Code2629062
Also Known AsT0052702999N, GTIN UPC EAN: 0037103276179
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €608.000 |
Price for:Each
Minimum: 1
Multiple: 1
€608.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXHP 120
Order Code2629062
Also Known AsT0052702999N, GTIN UPC EAN: 0037103276179
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max200°C
Output Power120W
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The WXHP 120 is a 24V 120W Pre-heating plate with high power solves multi-layer and high mass soldering applications, effective heat transfer and heat energy losses, small footprint area on work bench, delivers required temperature for all component requirements, maintains temperature stability, operating parameters stored on the tool.
- 50 to 200°C Temperature rating
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Output Power
120W
Plug Type
-
Heat Temperature Max
200°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7