Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004064001
Order Code2832425
Product RangeWera - Zyklop
Also Known As004064, GTIN UPC EAN: 4013288174062
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.530 |
3+ | €57.360 |
Price for:Each
Minimum: 1
Multiple: 1
€58.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05004064001
Order Code2832425
Product RangeWera - Zyklop
Also Known As004064, GTIN UPC EAN: 4013288174062
Technical Datasheet
Drive Size - Imperial1/2"
Length281mm
Product RangeWera - Zyklop
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera's Zyklop Metal Switch ratchet is designed for working in confined working spaces. Extra-slim design for access where conventional ratchets cannot operate; with longer length handle for greater leverage. Forged, full steel ratchet construction (chrome-molybdenum) - for robustness and long service life. Ultra-fine ratchet mechanism with 72 teeth, provides a small return angle of 5°, perfect for those confined spaces. Simple switch lever for convenient change of ratcheting direction. Secure ball lock mechanism for sockets and attachments, with easy removal via release button.
- Extremely slim ratchet with long leverage
- Finely-toothed ratchet mechanism provides a short return angle of only 5°
- Switch lever for simple direction change
- Ball lock mechanism securely holds sockets & accessories onto the tool
- Sculptured full metal body for comfort during intensive use
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
Wera - Zyklop
Length
281mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71533