Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05018110001
Order Code4069621
Also Known As018110, GTIN UPC EAN: 4013288223043
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €159.280 |
Price for:1 Set
Minimum: 1
Multiple: 1
€159.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05018110001
Order Code4069621
Also Known As018110, GTIN UPC EAN: 4013288223043
Technical Datasheet
Overall Length-
Hex Tip Size-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25 Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.
- Compact and robust interchangeable blade screwdriver set with manually activatable impact wrench function
- For loosening stubborn screw connections
- Hammer blow impulse is converted into a rotary movement with a loosening torque of approx. 25Nm - without loss via a pound-thru blade
- Reversible functions: impact wrench and screwdriver
- Specially hardened and extra tough bits with 1/4" external hexagon drive
- Combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound thru-blade
Contents
Kraftform Plus Impact Screwdriver, 70mm Screwdriver Bits - Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Torx: T15, T20, T25, T30, T40, Hex-Plus, 3mm, 4mm, 5mm, 6mm, Slotted: 0.8mm x 4mm, 1mm x 5.5mm, 1.2mm x 6.5mm
Technical Specifications
Overall Length
-
Product Range
-
Hex Tip Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748