Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.450 |
3+ | €57.280 |
Price for:Each
Minimum: 1
Multiple: 1
€58.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05022689001
Order Code3020247
Technical Datasheet
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Kit Contents9 Pcs of 3967/9 TX SXL Multicolour HF Stainless 1 L-Keys
Handle TypeL Key
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
L-Key set with comfort grip and take-it-easy colour coded sleeves. The holding function on the long arm keeps screws securely on the tool. Extremely high corrosion protection thanks to ice-hardened stainless steel design. Handle-friendly hose jacket with tool finder
- Colour coding according to size
- Holding Function
Technical Specifications
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Handle Type
L Key
Product Range
-
Kit Contents
9 Pcs of 3967/9 TX SXL Multicolour HF Stainless 1 L-Keys
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38