Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05030080001
Order Code2832403
Also Known AsGTIN UPC EAN: 4013288181169 4013288181169
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.600 |
Price for:Each
Minimum: 1
Multiple: 1
€18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESD-safe screwdriver for Microstix screws. Dependable protection against electrostatic energy and associated damage. Come with an ergonomic Kraftform handle for pleasant and low-fatigue working and Black Point tip for high corrosion protection.
- Screwdriver for Microstix® screws
- ESD-safe tool
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Ergonomic Kraftform handle for pleasant and low-fatigue working
Technical Specifications
Micro-Stix Tip Size
m
Overall Length
137mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126