Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05052490001
Order Code2832291
Product RangeWera - Screwdriver Bit Holders
Also Known As887/4 RR, 052490, GTIN UPC EAN: 4013288104045
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.200 |
5+ | €26.660 |
Price for:Each
Minimum: 1
Multiple: 1
€27.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05052490001
Order Code2832291
Product RangeWera - Screwdriver Bit Holders
Also Known As887/4 RR, 052490, GTIN UPC EAN: 4013288104045
Technical Datasheet
Length57mm
For Use With1/4" Hex Bits
Product RangeWera - Screwdriver Bit Holders
SVHCNo SVHC (27-Jun-2024)
Product Overview
Rapidaptor universal holder for bits with hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The floating, free-turning magnetic sleeve securely holds even large and heavy screws. The Rapidaptor allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand. ¼” hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
- Rapidaptor technology for rapid bit change
- Rapidaptor universal holder with ring magnet for bits with 1/4" hexagon drive
- Rapidaptor technology for rapid bit change
- Ring magnet and stop sleeve for secure fit of the screw on the holder
- 1/4" Hexagon drive
Technical Specifications
Length
57mm
Product Range
Wera - Screwdriver Bit Holders
For Use With
1/4" Hex Bits
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04979