Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05056410001
Order Code2832202
Product RangeWera - 851/1 Bits
Also Known As056410, GTIN UPC EAN: 4013288034243
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 10+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05056410001
Order Code2832202
Product RangeWera - 851/1 Bits
Also Known As056410, GTIN UPC EAN: 4013288034243
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH1
Length25mm
Product RangeWera - 851/1 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality bits for Phillips screws with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard design, ¼” hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
- For Phillips screws
- Particularly hard for semi-hard materials
- BiTorsion zone to absorb peak loads
- 1/4" hexagon drive (Wera connecting series 1)
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH1
Product Range
Wera - 851/1 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00356