Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
Product Information
Product Overview
Wera 851/1 BTZ BiTorsion Extra-Tough Long Service Life bit, for Phillips screws. Often bits break as they can't handle the peak stress put upon them, the tip breaks and damage is also often caused to the screw head. Wera designed the BiTorsion system to prevent premature wear and significantly increase the service life of the bit. The system uses a two-stage cushioning process which allows smaller impacts to be absorbed by the bit holder, and high impacts to be cushioned in the torsion zone of the bit. BiTorsion extra-tough bits are ductile and tough, suitable for use with hard materials. Take it easy tool finder: colour coding in accordance to profile and size, allows for fast & easy selection of the required tool.
- Premium BiTorsion bit designed for use in drill/drivers
- BiTorsion system for extended service life
- Extra-Tough for use with hard materials
- Take it easy tool finder system for fast & easy tool selection
- Use with 897/4 R BiTorsion holder for optimum service life
Technical Specifications
Phillips
25mm
No SVHC (27-Jun-2024)
PH3
Wera - 851/1 Bits
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate