Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.900 |
3+ | €52.820 |
Product Information
Product Overview
Tough-absorbing bits for universal use. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Offer the best possible service life with the appropriate holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und E 6.3. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
- BiTorsion bits for long service life
- Quick-release chuck with Rapidaptor technology
- Take it easy tool finder: colour coding according to profile and size
- The Bit-Checks by Wera are extremely compact and are therefore the ideal companion for mobile applications.
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Contents
889/4/1 K (1 x 1/4"x50), 851/1 BTZ PH (2 x PH 1x25, 5 x PH 2x25, 2 x PH 3x25), 855/1 BTZ PZ (2 x PZ 1x25, 6 x PZ 2x25, 2 x PZ 3x25), 867/1 TORX® BTZ (1 x TX 10x25, 2 x TX 15x25, 2 x TX 20x25, 2 x TX 25x25, 2 x TX 30x25, 1 x TX 40x25).
Technical Specifications
9 Pcs of PH Bits, 10 Pcs of PZ Bits, 10 Pcs of TX Bits, Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate