Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €68.660 |
Product Information
Product Overview
Bits with tiny diamond particles on the bit tip. This ensures a secure fit in the screw head, reduces the contact pressure required and lowers the risk of slipping. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
- BiTorsion zone to absorb peak loads
- Enhanced service life of the bits
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Take it easy tool finder: colour coding according to profile and size
Contents
889/4/1 K (1 x 1/4"x50), 851/1 BDC PH (2 x PH 1x25, 4 x PH 2x25, 1 x PH 3x25), 855/1 BDC PZ (2 x PZ 1x25, 4 x PZ 2x25, 1 x PZ 3x25), 867/1 TORX® BDC (2 x TX 10x25, 2 x TX 15x25, 3 x TX 20x25, 3 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25), 800/1 BDC (1 x 0.8x5.5x25, 1 x 1.0x5.5x25, 1 x 1.2x6.5x25).
Technical Specifications
7 Pcs of PH Bits, 7 Pcs of PZ Drive Bits, 12 Pcs of TX Bits, 3 Pcs of Slotted Bits, Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate