Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05060134001
Order Code2832247
Product RangeWera - 867/4 Bits
Also Known AsGTIN UPC EAN: 4013288030580
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.000 |
| 10+ | €4.900 |
Price for:Each
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05060134001
Order Code2832247
Product RangeWera - 867/4 Bits
Also Known AsGTIN UPC EAN: 4013288030580
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT20
Length50mm
Product RangeWera - 867/4 Bits
SVHCNo SVHC (21-Jan-2025)
Product Overview
Premium bits for Torx socket screws. Tough, for universal use. 1/4" hexagonal, suitable for bitholding screwdrivers as per DIN ISO 1173-F 6.3.
- For recessed Torx screws
- Tough for hard materials
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Torx
Length
50mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
T20
Product Range
Wera - 867/4 Bits
Technical Docs (1)
Alternatives for 05060134001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084