Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €24.680 | 
| 5+ | €24.190 | 
Product Information
Product Overview
High quality combination ratchet wrench by Wera. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. Suitable for hexagon socket screws, bolts or nuts. Comes with holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces.
- Practical holding function thanks to the metal plate in the jaw
 - Limit stop prevents any slipping
 - The double-hex geometry reduces the risk of slipping
 - Return angle of only 30°
 - Take it easy tool finder with colour coding according to sizes
 
Technical Specifications
13mm
177mm
No SVHC (27-Jun-2024)
-
Wera - 6000 Joker
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate