Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €78.620 |
5+ | €77.050 |
Product Information
Product Overview
Kraftform Kompakt Micro set for precision mechanical work. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21). Manufactured in accordance with DIN EN 61340-5-1. Compact handle/interchangeable blade system for fast blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Bits for manual as well as power tool operations. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process. Bits suitable for manual as well as power tool operations with electric screwdrivers (e.g. HIOS, Delvo, Sehan). Applications for example on smartphones, cell phones, cameras, electrical appliances, in dental labs and dental surgeries.
- Bit holder suitable for the take-up of bits with 4 mm halfmoon or HIOS drive
- ESD-safe tool
- Holder with anti-roll feature, swivel cap and quick-release chuck
- Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
- In a practical pouch
Applications
Industrial
Contents
11x Bits, 1x Kraftform ESD micro bits hand holder, Folding bag.
Technical Specifications
11 Bits, 1 Kraftform ESD Micro Bits Hand Holder, Folding Bag
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate