Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No247 3 X 70 MM
Order Code2213698
Also Known AsGTIN UPC EAN: 4013288002686 4013288002686, 05005655001
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.690 |
5+ | €9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No247 3 X 70 MM
Order Code2213698
Also Known AsGTIN UPC EAN: 4013288002686 4013288002686, 05005655001
Technical Datasheet
Overall Length-
Blade Length70mm
Tip Size3mm
Test Voltage250V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Single-pole voltage tester to detect voltage in the 150-250 volt range; comes equipped with a practical clip.
- To detect voltage in the 150-250 volt range
- Kraftform handle with sturdy clip
- Hexagonal anti-roll feature against rolling away
Technical Specifications
Overall Length
-
Tip Size
3mm
Product Range
-
Blade Length
70mm
Test Voltage
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545