Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No5073680001
Order Code2832381
Also Known AsGTIN UPC EAN: 4013288140340 4013288140340
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.910 |
5+ | €10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€10.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No5073680001
Order Code2832381
Also Known AsGTIN UPC EAN: 4013288140340 4013288140340
Technical Datasheet
Screwdriver Type-
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Screw gripper set: attachment tool with holding function for screws. Holds all screw profiles securely on the tool. During the job, the gripper can be pushed up along the blade so that it is not in the way when working with low-lying screws.
- Screw gripper set
- Attachment tool with holding function for screws
- Holds all screw profiles and sizes securely on the tool
- Made out of stable, elastomer material
Technical Specifications
Screwdriver Type
-
Product Range
-
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017