Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05057127001
Order Code9673334
Also Known AsGTIN UPC EAN: 4013288100825 4013288100825, 05057127001
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.890 |
5+ | €43.990 |
Price for:Each
Minimum: 1
Multiple: 1
€44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05057127001
Order Code9673334
Also Known AsGTIN UPC EAN: 4013288100825 4013288100825, 05057127001
Technical Datasheet
Kit Contents4.5 to 6.5mm Slot, SW2.5 to SW5 Hex, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
61-piece; tough viscous Wera bits for hexagon head screws for universal use. 1 universal holder 899/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
- The Bit-Safe provides a rapid overview of the tools
- Universal holder with stainless sleeve, retaining ring and strong permanent magnet
- Tough viscous bits for universal use
- Hex-Plus allows socket head screws to live longer
- Bit-Safe plastic material ensures robustness and durability
Technical Specifications
Kit Contents
4.5 to 6.5mm Slot, SW2.5 to SW5 Hex, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41