Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.390 |
Price for:Each
Minimum: 1
Multiple: 1
€39.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No967/9 TX XL 1
Order Code2855983
Product RangeTORX
Also Known AsGTIN UPC EAN: 4013288193520 05024460001
Technical Datasheet
Kit ContentsTX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30 & TX40 Torx Keys
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle TypeL Key
Blade Length245mm
Product RangeTORX
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
- L-keys for recessed TORX® screws
- TORX® ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material ensures secure storage of the L-keys as well as simple removal
Technical Specifications
Kit Contents
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30 & TX40 Torx Keys
Handle Type
L Key
Product Range
TORX
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
245mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348