Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €47.330 |
Product Information
Product Overview
High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. L-keys with thermoplastic sleeve out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. "Take it easy" Tool Finder with colour coding according to size. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
- L-keys for recessed TORX® screws
- Holding function for recessed TORX® screws
- Take it easy tool finder with colour coding according to sizes
- BlackLaser for high corrosion protection and long service life
- Wear-resistant clip material for enhanced durability
Technical Specifications
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30 & TX40 Torx Keys
L Key
TORX
T8, T9, T10, T15, T20, T25, T27, T30, T40
245mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate