Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoBC BR 30 UNIVERSAL + 8001 A 1/4" SB
Order Code1822783
Also Known AsGTIN UPC EAN: 4013288144652 4013288144652, 05073640001
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.790 |
5+ | €86.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€87.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoBC BR 30 UNIVERSAL + 8001 A 1/4" SB
Order Code1822783
Also Known AsGTIN UPC EAN: 4013288144652 4013288144652, 05073640001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera Zyklop Mini 1: a symbiosis of strength and stylishness. Incredibly robust due to its drop-forged, full-steel design. Can withstand torque forces up to 65 Nm. The petite sizing is particularly suited for work in confined spaces. The thumbwheel allows fast screwdriving. Comes in a set in the proven Wera Bit-Check with socket adaptor and belt clip. Simple tool removal and reinsertion is ensured, very robust and durable.
- Bit-Checks convince due to their functionality in a minimum of space
- Rapidaptor holder for rapid bit change
- Wera Mini ratchet for particularly fast screwdriving even in confined spaces
- Tough viscous bits for universal use
Technical Specifications
Kit Contents
Slotted 1.0 x 5.5 mm; Philips 2x PH 1/3x PH 2/1x PH 3/1x PZ 1/3x PZ 2/1x PZ 3; Inner hexagon SW 3/4/5/6/8 mm; TORX T10/T15/T20/T25/T30/T40. TORX® BO T BO 15/T BO 20/T BO 25/T BO 30.
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398