Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60
Order Code7621205
Also Known AsGTIN UPC EAN: 4013288096289 4013288096289, 05059295001
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.650 |
5+ | €69.240 |
Price for:Each
Minimum: 1
Multiple: 1
€70.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60
Order Code7621205
Also Known AsGTIN UPC EAN: 4013288096289 4013288096289, 05059295001
Technical Datasheet
Kit ContentsPH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Pouch with 89-mm long bits. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for manual and power tool operations; 17-piece.
- Quick-release chuck with Rapidaptor technology
- Multi-component Kraftform handle of the bit holder for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- Hex-Plus allows socket head screws to live longer
- Suitable for docking with the Wera 2go system.
Technical Specifications
Kit Contents
PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 5.5mm, SW3, SW4, SW5, SW6
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468