Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.680 |
5+ | €33.990 |
10+ | €33.290 |
Price for:Each
Minimum: 1
Multiple: 1
€34.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No10700070
Order Code3922059
Technical Datasheet
Supply Voltage VAC24VAC
Supply Voltage VDC24VDC
TonesSingle
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency2400Hz
Current Consumption8mA
External Depth-
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
24VAC
Tones
Single
IP / NEMA Rating
IP65
Resonant Frequency
2400Hz
External Depth
-
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
80dBA
Product Range
-
Current Consumption
8mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032749