Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No16070060
Order Code3758041
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.030 |
| 5+ | €71.570 |
| 10+ | €70.110 |
Price for:Each
Minimum: 1
Multiple: 1
€73.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No16070060
Order Code3758041
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)95dBA
IP / NEMA RatingIP66
Product RangeEvoSIGNAL Mini Series
Resonant Frequency-
Current Consumption30mA
External Depth85mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
16070060 is a small multi-tone siren from the EvoSIGNAL series.
- For applications with limited space
- Tone type: continuous tone pulse tone
- PC, PC/ABS material and grey colour housing
- Operating voltage range from 115 to 230VAC, operating voltage frequency of 50Hz at 230V
- IP66 protection rating, protection class 2, pollution degree 3
- Push-in terminal connection
- 95dB (A) volume (max) at 1m distance, 4000Hz audio frequency
- Maximum cross-sectional area of 1.5mm²/16AWG
- Working temperature range from -30 to 60°C
- 30mA rated operational current
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
85mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
95dBA
Product Range
EvoSIGNAL Mini Series
Current Consumption
30mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001